Part Details for VS2-AVT-1PB-02 by Panduit Corp
Overview of VS2-AVT-1PB-02 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-AVT-1PB-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-AVT-1PB-02-ND
|
DigiKey | VERISAFE 2.0 AVT 1P, 2' (0.6M) S Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$1,009.3092 / $1,074.4300 | Buy Now |
DISTI #
VS2-AVT-1PB-02
|
Avnet Americas | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER. - Bulk (Alt: VS2-AVT-1PB-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$754.3200 | Buy Now |
DISTI #
644-VS2-AVT-1PB-02
|
Mouser Electronics | Component Testers VeriSafe 2.0 Absence of Voltage Tester. | 0 |
|
$1,224.9700 / $1,289.4400 | Order Now |
DISTI #
73743775
|
RS | VeriSafe 2.0 AVT 1P, 2' (0.6m) system cable, Battery Indicator | Panduit VS2-AVT-1PB-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,074.4300 | RFQ |
DISTI #
PANVS2-AVT-1PB-02
|
Heilind Electronics | VERISAFE 2.0 ABSENCE OF VOLTAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$859.6300 / $904.8700 | Buy Now |
DISTI #
000000000006370738
|
Sager | Component Testers VeriSafe 2.0 Absence of Voltage Tester. Single Phase 2ft cable, 10ft sensor leads, single phase battery powered indicator module and an industrial lithium battery Min Qty: 1 | 0 |
|
$786.2400 / $795.9500 | Buy Now |