Part Details for VS1HR33MB054000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VS1HR33MB054000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1HR33MB054000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS1HR33MB054000CE0
|
TME | Capacitor: electrolytic, SMD, 330nF, 50VDC, Ø4x5.4mm, ±20% Min Qty: 48000 | 0 |
|
$0.0224 | RFQ |
|
LCSC | 330nF 50V 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 11313 |
|
$0.0193 / $0.0274 | Buy Now |