Part Details for VS1752500000G by Anytek Technology Corporation Ltd
Overview of VS1752500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1752500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS1752500000G-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1072 | Buy Now |
DISTI #
72326756
|
RS | VS-5.08-17P Green , Contact with bright Tin plated 180D NL66 ,MARK | Amphenol - Anytek VS1752500000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ |
DISTI #
ANYVS1752500000G
|
Heilind Electronics | VS-5.08-17P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.1100 | Buy Now |
DISTI #
ANYVS1752500000G
|
Interstate Connecting Components | VS-5.08-17P GREEN CONTACT WIT | 0 |
|
Buy Now |