Part Details for VS110VLNVWMTR by ROHM Semiconductor
Results Overview of VS110VLNVWMTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS110VLNVWMTR Information
VS110VLNVWMTR by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS110VLNVWMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7192
|
Newark | Tvs Diode, Unidir, 177V, 200W, Pmde Rohs Compliant: Yes |Rohm VS110VLNVWMTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$0.1920 / $0.6030 | Buy Now |
DISTI #
846-VS110VLNVWMTRCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC PMDE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2342 In Stock |
|
$0.1437 / $0.5800 | Buy Now |
DISTI #
755-VS110VLNVWMTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes VS - A 110V RoHS: Compliant | 5220 |
|
$0.1430 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1494 / $0.1556 | Buy Now |
DISTI #
67000648
|
Verical | Diode TVS Single Uni-Dir 110V 200W 2-Pin PMDE T/R RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 590 |
|
$0.3580 | Buy Now |
DISTI #
86989459
|
Verical | Diode TVS Single Uni-Dir 110V 200W 2-Pin PMDE T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 60 |
|
$1.4256 | Buy Now |
DISTI #
VS110VLNVWMTR
|
TTI | ESD Protection Diodes / TVS Diodes VS - A 110V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1730 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1840 / $0.5300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 60 |
|
$0.0900 / $0.2280 | Buy Now |
Part Details for VS110VLNVWMTR
VS110VLNVWMTR CAD Models
VS110VLNVWMTR Part Data Attributes
|
VS110VLNVWMTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS110VLNVWMTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 110V V(RWM), Unidirectional, 1 Element, Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 138 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 130 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |