VS-VSMD400AW60
Description: Rectifier Diode, 1 Phase, 2 Element, 200A, 600V V(RRM), Silicon, TO-244, MODULE-2

Overview of VS-VSMD400AW60 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for VS-VSMD400AW60 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X1958
Newark Modules Rectifiers - To-244 Hexfred |Vishay VS-VSMD400AW60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $95.1500
  • 25 $91.7700
  • 50 $90.4200
  • 100 $88.4000
$88.4000 / $95.1500 Buy Now
DISTI # VS-VSMD400AW60
Avnet Americas OUTPUT & SW MODULES - TO-244 HEXFRED - Bulk (Alt: VS-VSMD400AW60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $95.1413
  • 20 $93.7918
  • 40 $91.7675
  • 60 $89.7432
  • 80 $87.7189
  • 100 $86.3694
  • 1,000 $84.3451
$84.3451 / $95.1413 Buy Now
DISTI # VS-VSMD400AW60
TTI Small Signal Switching Diodes Output & SW Modules - TO-244 SK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 0
  • 10 $96.4300
$96.4300 Buy Now
DISTI # VS-VSMD400AW60
TME Module: diode, double,common anode, 600V, If: 400A, TO244, screw Min Qty: 1 0
  • 1 $66.6700
  • 3 $58.9000
  • 10 $52.9100
  • 30 $49.3600
  • 100 $45.8100
$45.8100 / $66.6700 RFQ

CAD Models for VS-VSMD400AW60 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-VSMD400AW60 by Vishay Intertechnologies

VS-VSMD400AW60
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MODULE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.31 V
JEDEC-95 Code
TO-244
JESD-30 Code
R-PUFM-X2
Non-rep Pk Forward Current-Max
2620 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
200 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
200 µA
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-VSMD400AW60
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 200A, 600V V(RRM), Silicon, TO-244, MODULE-2
    VS

Related Parts for VS-VSMD400AW60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-VSMD400AW60 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-VSMD400AW60 by Vishay Intertechnologies

  • Please alert me when VS-VSMD400AW60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-VSMD400AW60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-VSMD400AW60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-VSMD400AW60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-VSMD400AW60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-VSMD400AW60 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: