Part Details for VS-VSKV41/10 by Vishay Intertechnologies
Overview of VS-VSKV41/10 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKV41/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4447
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKV41/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $38.9900 | Buy Now |
DISTI #
VS-VSKV41/10
|
Avnet Americas | Modules Thyristors - AAP DBC - Bulk (Alt: VS-VSKV41/10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7874 | Buy Now |
DISTI #
78-VS-VSKV41/10
|
Mouser Electronics | SCR Modules Input Modules - AAP DBC RoHS: Compliant | 0 |
|
$32.3600 / $41.9500 | Order Now |
DISTI #
VS-VSKV41/10
|
TTI | SCR Modules Input Modules - AAP DBC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.9400 / $36.5100 | Buy Now |
DISTI #
VS-VSKV41/10
|
TME | Module: thyristor, double,common anode, 1kV, 45A, Ifmax: 70A, screw Min Qty: 1 | 0 |
|
$34.0700 / $48.4000 | RFQ |