Part Details for VS-VSKV26/08 by Vishay Intertechnologies
Overview of VS-VSKV26/08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKV26/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4440
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKV26/08 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $35.5500 | Buy Now |
DISTI #
VS-VSKV26/08
|
Avnet Americas | Modules Thyristors - AAP DBC - Bulk (Alt: VS-VSKV26/08) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
78-VS-VSKV26/08
|
Mouser Electronics | SCRs Input Modules - AAP DBC RoHS: Compliant | 0 |
|
$33.5700 / $38.2500 | Order Now |
DISTI #
VS-VSKV26/08
|
TTI | SCRs Input Modules - AAP DBC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$27.1300 | Buy Now |
DISTI #
VS-VSKV26/08
|
TME | Module: thyristor, double,common anode, 800V, 27A, Ifmax: 60A Min Qty: 1 | 0 |
|
$29.7500 / $42.3600 | RFQ |
Part Details for VS-VSKV26/08
VS-VSKV26/08 CAD Models
VS-VSKV26/08 Part Data Attributes
|
VS-VSKV26/08
Vishay Intertechnologies
Buy Now
|
Compare Parts:
VS-VSKV26/08
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |