Part Details for VS-VSKT500-16PBF by Vishay Intertechnologies
Overview of VS-VSKT500-16PBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-VSKT500-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9131
|
Newark | Thyristor Diode Module, 1.6Kv, 785A Rohs Compliant: Yes |Vishay VS-VSKT500-16PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$488.5600 / $503.7100 | Buy Now |
DISTI #
VS-VSKT500-16PBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 18.7KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT500-16PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$486.7533 / $602.1318 | Buy Now |
DISTI #
844-VS-VSKT500-16PBF
|
Mouser Electronics | SCR Modules 1600volt 500amp RoHS: Compliant | 0 |
|
$469.7700 / $484.3400 | Order Now |
DISTI #
VS-VSKT500-16PBF
|
TTI | SCR Modules 1600volt 500amp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$460.8800 / $479.5000 | Buy Now |
DISTI #
VS-VSKT500-16PBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 18.7KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT500-16PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$486.7533 / $602.1318 | Buy Now |
DISTI #
VS-VSKT500-16PBF
|
TME | Module: thyristor, double series, 1.6kV, 500A, Ifmax: 785A, screw Min Qty: 1 | 0 |
|
$384.5100 / $480.1000 | RFQ |
DISTI #
VS-VSKT500-16PBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 18.7KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT500-16PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$486.7533 / $602.1318 | Buy Now |
DISTI #
VS-VSKT500-16PBF
|
EBV Elektronik | 1600V 500A Doubler Circuit Positive Phase Control (Alt: VS-VSKT500-16PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3373120
|
element14 Asia-Pacific | THYRISTOR DIODE MODULE, 1.6KV, 785A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$515.7860 | Buy Now |
DISTI #
3373120
|
Farnell | THYRISTOR DIODE MODULE, 1.6KV, 785A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$469.2115 / $483.7600 | Buy Now |
Part Details for VS-VSKT500-16PBF
VS-VSKT500-16PBF CAD Models
VS-VSKT500-16PBF Part Data Attributes
|
VS-VSKT500-16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKT500-16PBF
Vishay Intertechnologies
Silicon Controlled Rectifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 18700 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 785 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |