Part Details for VS-VSKT162/04PBF by Vishay Intertechnologies
Overview of VS-VSKT162/04PBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKT162/04PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8478
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKT162/04PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8700 / $69.9300 | Buy Now |
DISTI #
VS-VSKT162/04PBF
|
Avnet Americas | Thyristor SCR Module 400V 5.1KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$55.7552 / $61.6964 | Buy Now |
DISTI #
VS-VSKT162/04PBF
|
Avnet Americas | Thyristor SCR Module 400V 5.1KA 7-Pin INT-A-PAK - Bulk (Alt: VS-VSKT162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7552 / $61.6964 | Buy Now |
DISTI #
844-VSKT162/04PBF
|
Mouser Electronics | SCR Modules 400 Volt 160 Amp RoHS: Compliant | 0 |
|
$63.2300 / $66.9300 | Order Now |
DISTI #
VS-VSKT162/04PBF
|
TTI | SCR Modules 400 Volt 160 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$61.1700 / $66.2100 | Buy Now |
DISTI #
VS-VSKT162/04PBF
|
TME | Module: thyristor, double series, 400V, 160A, Ifmax: 355A, screw Min Qty: 1 | 0 |
|
$74.4500 / $105.8800 | RFQ |
DISTI #
VS-VSKT162/04PBF
|
EBV Elektronik | 400V 160A Doubler Circuit Positive Phase Control T (Alt: VS-VSKT162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |