Part Details for VS-VSKT162/12PBF by Vishay Intertechnologies
Overview of VS-VSKT162/12PBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKT162/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8480
|
Newark | Modules Thyristors - Iap Dbc Rohs Compliant: Yes |Vishay VS-VSKT162/12PBF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0700 / $71.3300 | Buy Now |
DISTI #
VS-VSKT162/12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 5.1KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT162/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$59.2061 / $62.9357 | Buy Now |
DISTI #
844-VSKT162/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 160 Amp RoHS: Compliant | 0 |
|
$59.3000 / $68.3100 | Order Now |
|
Future Electronics | 1.2 kV 355 A Series Connection SCRs Chassis Mount SCR Module - INT-A-PAK RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$57.1400 / $58.4300 | Buy Now |
DISTI #
VS-VSKT162/12PBF
|
TTI | SCR Modules 1200 Volt 160 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$60.2500 | Buy Now |
DISTI #
VS-VSKT162/12PBF
|
TME | Module: thyristor, double series, 1.2kV, 160A, Ifmax: 355A, screw Min Qty: 1 | 0 |
|
$72.3500 / $102.9500 | RFQ |
DISTI #
VS-VSKT162/12PBF
|
EBV Elektronik | Modules Thyristors - IAP DBC (Alt: VS-VSKT162/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKT162/12PBF
VS-VSKT162/12PBF CAD Models
VS-VSKT162/12PBF Part Data Attributes
|
VS-VSKT162/12PBF
Vishay Intertechnologies
Buy Now
|
Compare Parts:
VS-VSKT162/12PBF
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |