There are no models available for this part yet.
Overview of VS-VSKT136/04PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-VSKT136/04PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76M8468
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKT136/04PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1100 / $67.8700 | Buy Now | |
DISTI #
VS-VSKT136/04PBF
|
Avnet Americas | Modules Thyristors - IAP DBC - Tape and Reel (Alt: VS-VSKT136/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$54.1155 / $59.8820 | Buy Now | |
DISTI #
844-VSKT136/04PBF
|
Mouser Electronics | SCR Modules 400 Volt 135 Amp RoHS: Compliant | 0 |
|
$59.1700 / $64.9700 | Order Now | |
DISTI #
VS-VSKT136/04PBF
|
TTI | SCR Modules 400 Volt 135 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$59.2800 / $64.3200 | Buy Now | |
DISTI #
VS-VSKT136/04PBF
|
TME | Module: thyristor, double series, 400V, 135A, Ifmax: 300A, screw Min Qty: 1 | 0 |
|
$72.2000 / $102.7200 | RFQ |