Part Details for VS-VSKT136/14PBF by Vishay Intertechnologies
Overview of VS-VSKT136/14PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKT136/14PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8471
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKT136/14PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6500 / $70.8400 | Buy Now |
DISTI #
VS-VSKT136/14PBF
|
Avnet Americas | Modules Thyristors - IAP DBC - Tape and Reel (Alt: VS-VSKT136/14PBF) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$58.7959 / $62.4996 | Buy Now |
DISTI #
844-VSKT136/14PBF
|
Mouser Electronics | SCR Modules 1400 Volt 135 Amp RoHS: Compliant | 0 |
|
$62.7500 / $67.8100 | Order Now |
DISTI #
VS-VSKT136/14PBF
|
TTI | SCR Modules 1400 Volt 135 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$62.8300 | Buy Now |
DISTI #
VS-VSKT136/14PBF
|
TME | Module: thyristor, double series, 1.4kV, 135A, Ifmax: 300A, screw Min Qty: 1 | 0 |
|
$72.8700 / $103.8100 | RFQ |