Part Details for VS-VSKK230-20PBF by Vishay Intertechnologies
Results Overview of VS-VSKK230-20PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-VSKK230-20PBF Information
VS-VSKK230-20PBF by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-VSKK230-20PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4333
|
Newark | Modules Thyristors - Map Compressed |Vishay VS-VSKK230-20PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.7700 / $186.4100 | Buy Now |
DISTI #
VS-VSKK230-20PBF
|
Avnet Americas | Modules Thyristors - MAP COMPRESSED - Bulk (Alt: VS-VSKK230-20PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$162.9449 / $174.0251 | Buy Now |
DISTI #
844-VS-VSKK230-20PBF
|
Mouser Electronics | SCR Modules 2000volt 230amp RoHS: Compliant | 0 |
|
$169.6900 / $176.2800 | Order Now |
DISTI #
VS-VSKK230-20PBF
|
TME | Module: diode-thyristor, 2kV, 230A, MAGN-A-Pak, Ufmax: 1.59V, screw Min Qty: 1 | 0 |
|
$220.5700 / $300.5900 | RFQ |
Part Details for VS-VSKK230-20PBF
VS-VSKK230-20PBF CAD Models
VS-VSKK230-20PBF Part Data Attributes
|
VS-VSKK230-20PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKK230-20PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-2K | |
Desc. of Screw Terminals | 2A-K | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 7850 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.59 V | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
RMS On-state Current-Max | 510 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Device Type | SCR |