Part Details for VS-VSKJ71/10 by Vishay Intertechnologies
Overview of VS-VSKJ71/10 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VS-VSKJ71/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5494
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKJ71/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $33.5700 | Buy Now |
DISTI #
VS-VSKJ71/10
|
Avnet Americas | Diode Switching 1KV 80A 3-Pin ADD-A-PAK - Bulk (Alt: VS-VSKJ71/10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9285 | Buy Now |
DISTI #
844-VSKJ71/10
|
Mouser Electronics | Diode Modules 1000 Volt 75 Amp 1570 Amp IFSM RoHS: Compliant | 0 |
|
$27.8400 / $38.9400 | Order Now |
DISTI #
VS-VSKJ71/10
|
TTI | Diode Modules 1000 Volt 75 Amp 1570 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.1800 / $33.6700 | Buy Now |
DISTI #
VS-VSKJ71/10
|
TME | Module: diode, double,common anode, 1kV, If: 80A, Ufmax: 1.6V, screw Min Qty: 1 | 0 |
|
$30.8100 / $44.7000 | RFQ |
DISTI #
VS-VSKJ71/10
|
EBV Elektronik | Diode Switching 1KV 80A 3-Pin ADD-A-PAK (Alt: VS-VSKJ71/10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKJ71/10
VS-VSKJ71/10 CAD Models
VS-VSKJ71/10 Part Data Attributes
|
VS-VSKJ71/10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJ71/10
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 1570 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |