Part Details for VS-VSKJ250-16PBF by Vishay Intertechnologies
Overview of VS-VSKJ250-16PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VS-VSKJ250-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4325
|
Newark | Modules Rectifiers - Map Compressed |Vishay VS-VSKJ250-16PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3400 / $154.4100 | Buy Now |
DISTI #
VS-VSKJ250-16PBF
|
Avnet Americas | Modules Rectifiers - MAP COMPRESSED - Bulk (Alt: VS-VSKJ250-16PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$110.7205 / $117.6876 | Buy Now |
DISTI #
844-VS-VSKJ250-16PBF
|
Mouser Electronics | Diode Modules 1600volt 250amp RoHS: Compliant | 0 |
|
$122.5500 / $130.3600 | Order Now |
DISTI #
VS-VSKJ250-16PBF
|
TTI | Diode Modules 1600volt 250amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$119.1800 | Buy Now |
DISTI #
VS-VSKJ250-16PBF
|
TME | Module: diode, double,common anode, 1.6kV, If: 250A, MAGN-A-Pak Min Qty: 1 | 0 |
|
$233.7300 / $288.9700 | RFQ |
Part Details for VS-VSKJ250-16PBF
VS-VSKJ250-16PBF CAD Models
VS-VSKJ250-16PBF Part Data Attributes
|
VS-VSKJ250-16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKJ250-16PBF
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 7345 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |