Part Details for VS-VSKH170-16PBF by Vishay Semiconductors
Overview of VS-VSKH170-16PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3971EMSE16#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. | |
LT8609AHMSE16#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LTC2000IY-16#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs |
Price & Stock for VS-VSKH170-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKH170-16PBF-ND
|
DigiKey | MODULE DIODE 170A MAGN-A-PAK Min Qty: 2 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.7400 / $156.6700 | Buy Now |