There are no models available for this part yet.
Overview of VS-VSKH136/14PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for VS-VSKH136/14PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76M8190
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKH136/14PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6700 / $66.1800 | Buy Now | |
DISTI #
VS-VSKH136/14PBF
|
Avnet Americas | Modules Thyristors - IAP DBC - Bulk (Alt: VS-VSKH136/14PBF) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7699 / $58.3929 | Buy Now | |
DISTI #
844-VSKH136/14PBF
|
Mouser Electronics | SCR Modules 1400 Volt 135 Amp RoHS: Compliant | 0 |
|
$58.3300 / $63.3500 | Order Now | |
DISTI #
VS-VSKH136/14PBF
|
TTI | SCR Modules 1400 Volt 135 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$58.6800 / $62.7200 | Buy Now | |
DISTI #
VS-VSKH136/14PBF
|
TME | Module: diode-thyristor, 1.4kV, 135A, INT-A-Pak, Ufmax: 1.57V Min Qty: 1 | 0 |
|
$70.4400 / $100.1900 | RFQ |