Part Details for VS-VSKE16608PBF by Vishay Intertechnologies
Overview of VS-VSKE16608PBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-VSKE16608PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18783014
|
Arrow Electronics | Diode Switching 800V 165A 7-Pin INT-A-PAK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 | Americas - 13 |
|
$43.0900 / $52.7300 | Buy Now |
DISTI #
83600600
|
Verical | Diode Switching 800V 165A 7-Pin INT-A-PAK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 13 |
|
$43.0900 / $52.7300 | Buy Now |
DISTI #
C1S803619756689
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 13 |
|
$47.2900 / $52.7300 | Buy Now |
Part Details for VS-VSKE16608PBF
VS-VSKE16608PBF CAD Models
VS-VSKE16608PBF Part Data Attributes
|
VS-VSKE16608PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKE16608PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 165A, 800V V(RRM), Silicon, ROHS COMPLIANT, INT-A-PAK-7/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, INT-A-PAK-7/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 4200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 165 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |