Part Details for VS-VSKDU162/12PBF by Vishay Intertechnologies
Overview of VS-VSKDU162/12PBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKDU162/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8063
|
Newark | Modules Rectifiers - Iap Hexfred |Vishay VS-VSKDU162/12PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7800 / $77.2600 | Buy Now |
DISTI #
VS-VSKDU162/12PBF
|
Avnet Americas | Modules Rectifiers - IAP HEXFRED - Bulk (Alt: VS-VSKDU162/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6098 | Buy Now |
DISTI #
844-VSKDU162/12PBF
|
Mouser Electronics | Diode Modules 1200 Volt 100 Amp RoHS: Compliant | 22 |
|
$74.1500 / $85.1900 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$90.1632 / $112.7040 | Buy Now | |
DISTI #
VS-VSKDU162/12PBF
|
TTI | Diode Modules 1200 Volt 100 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$70.0900 / $76.7000 | Buy Now |
DISTI #
VS-VSKDU162/12PBF
|
TME | Module: diode, double series, 1.2kV, If: 110A, INT-A-Pak, Ifsm: 800A Min Qty: 1 | 0 |
|
$85.9000 / $114.7600 | RFQ |
DISTI #
C1S803612221546
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 5 |
|
$84.9500 | Buy Now |
Part Details for VS-VSKDU162/12PBF
VS-VSKDU162/12PBF CAD Models
VS-VSKDU162/12PBF Part Data Attributes
|
VS-VSKDU162/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKDU162/12PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 205A, 1200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.9 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 205 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 695 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 30000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |