There are no models available for this part yet.
Overview of VS-VSKD196/16PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3971EMSE16#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. | |
LT8609AHMSE16#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LTC2000IY-16#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs |
Price & Stock for VS-VSKD196/16PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76M8072
|
Newark | Modules Rectifiers - Iap Dbc |Vishay VS-VSKD196/16PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4800 / $62.4600 | Buy Now | |
DISTI #
VS-VSKD196/16PBF
|
Avnet Americas | Diode Switching 1.6KV 195A 3-Pin INT-A-PAK - Bulk (Alt: VS-VSKD196/16PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$48.3800 | Buy Now | |
DISTI #
VS-VSKD196/16PBF
|
Avnet Americas | Diode Switching 1.6KV 195A 3-Pin INT-A-PAK - Bulk (Alt: VS-VSKD196/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3356 | Buy Now | |
DISTI #
844-VSKD196/16PBF
|
Mouser Electronics | SCR Modules 1600 Volt 195 Amp RoHS: Compliant | 0 |
|
$57.0800 / $58.2800 | Order Now | |
DISTI #
VS-VSKD196/16PBF
|
TTI | SCR Modules 1600 Volt 195 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$55.6700 | Buy Now | |
DISTI #
VS-VSKD196/16PBF
|
TME | Module: diode, double series, 1.6kV, If: 195A, INT-A-Pak, screw Min Qty: 1 | 0 |
|
$71.9600 / $96.4300 | RFQ | |
DISTI #
VS-VSKD196/16PBF
|
EBV Elektronik | Diode Switching 1.6KV 195A 3-Pin INT-A-PAK (Alt: VS-VSKD196/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-VSKD196/16PBF by Vishay Intertechnologies
Part Data Attributes for VS-VSKD196/16PBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Diode Type
|
RECTIFIER DIODE
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|