Part Details for VS-VSKC91/06 by Vishay Intertechnologies
Overview of VS-VSKC91/06 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKC91/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5380
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKC91/06 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $36.2400 | Buy Now |
DISTI #
VS-VSKC91/06
|
Avnet Americas | Diode Switching 600V 100A 3-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKC91/06) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$27.3901 / $29.1154 | Buy Now |
DISTI #
844-VSKC91/06
|
Mouser Electronics | Diode Modules 600 Volt 100 Amp 2115 Amp IFSM RoHS: Compliant | 0 |
|
$30.1800 / $38.9900 | Order Now |
DISTI #
VS-VSKC91/06
|
TTI | Diode Modules 600 Volt 100 Amp 2115 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.9600 / $29.7600 | Buy Now |
DISTI #
VS-VSKC91/06
|
TME | Module: diode, double,common cathode, 600V, If: 100A, Ufmax: 1.55V Min Qty: 1 | 0 |
|
$31.9100 / $46.4600 | RFQ |
Part Details for VS-VSKC91/06
VS-VSKC91/06 CAD Models
VS-VSKC91/06 Part Data Attributes
|
VS-VSKC91/06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKC91/06
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, ROHS COMPLIANT, TO-240AA, ADD-A-PAK-7/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-240AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2115 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-VSKC91/06
This table gives cross-reference parts and alternative options found for VS-VSKC91/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-VSKC91/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD105N6K-K | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 105A, 600V V(RRM), Silicon, | VS-VSKC91/06 vs DD105N6K-K |