Part Details for VS-VSKC56/14 by Vishay Intertechnologies
Overview of VS-VSKC56/14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-VSKC56/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5370
|
Newark | Modules Rectifiers - Aap Dbc |Vishay VS-VSKC56/14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $33.6600 | Buy Now |
DISTI #
VS-VSKC56/14
|
Avnet Americas | Modules Rectifiers - AAP DBC - Bulk (Alt: VS-VSKC56/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9931 | Buy Now |
DISTI #
844-VSKC56/14
|
Mouser Electronics | Diode Modules 1400 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant | 0 |
|
$28.0600 / $36.2200 | Order Now |
DISTI #
VS-VSKC56/14
|
TTI | Diode Modules 1400 Volt 60 Amp 1360 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.1300 / $31.9400 | Buy Now |
DISTI #
VS-VSKC56/14
|
TME | Module: diode, double,common cathode, 1.4kV, If: 60A, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$30.3500 / $44.1500 | RFQ |
Part Details for VS-VSKC56/14
VS-VSKC56/14 CAD Models
VS-VSKC56/14 Part Data Attributes
|
VS-VSKC56/14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKC56/14
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 60A, 1400V V(RRM), Silicon, TO-240AA, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 1360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |