Part Details for VS-U5FX60FA60 by Vishay Intertechnologies
Results Overview of VS-U5FX60FA60 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-U5FX60FA60 Information
VS-U5FX60FA60 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-U5FX60FA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9140
|
Newark | Modules Rectifiers - Sot-227 Fred |Vishay VS-U5FX60FA60 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $14.4700 | Buy Now |
DISTI #
VS-U5FX60FA60
|
Avnet Americas | Modules Rectifiers - SOT-227 FRED - Bulk (Alt: VS-U5FX60FA60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
320 |
|
$8.9372 | Buy Now |
DISTI #
78-VS-U5FX60FA60
|
Mouser Electronics | Rectifiers SOT-227 - GEN5 FRED IN PARALLE RoHS: Compliant | 280 |
|
$13.3900 / $19.9400 | Buy Now |
DISTI #
VS-U5FX60FA60
|
TTI | Rectifiers SOT-227 - GEN5 FRED IN PARALLE RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$13.2700 | Buy Now |
DISTI #
VS-U5FX60FA60
|
EBV Elektronik | Modules Rectifiers SOT227 FRED (Alt: VS-U5FX60FA60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-U5FX60FA60
VS-U5FX60FA60 CAD Models
VS-U5FX60FA60 Part Data Attributes
|
VS-U5FX60FA60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-U5FX60FA60
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 99 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.057 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |