-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, MODULE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3472
|
Newark | Diode Module, 600V, 40A, D-55, Repetitive Peak Reverse Voltage:600V, Average Forward Current:40A, Forward Voltage Max:1.3V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay VS-T40HF60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$21.1000 / $26.7900 | Buy Now |
DISTI #
VS-T40HF60
|
Avnet Americas | Diode Switching Diode 1200V 40A 2-Pin D-55 - Tape and Reel (Alt: VS-T40HF60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.8389 / $22.6620 | Buy Now |
DISTI #
844-T40HF60
|
Mouser Electronics | Rectifiers 600 Volt 40 Amp RoHS: Compliant | 53 |
|
$20.2800 / $25.7600 | Buy Now |
|
Future Electronics | Rectifiers 600 Volt 40 Amp RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$18.5500 / $19.0700 | Buy Now |
DISTI #
VS-T40HF60
|
TTI | Rectifiers 600 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 770 In Stock |
|
$17.0800 / $23.0900 | Buy Now |
DISTI #
VS-T40HF60
|
TME | Module: diode, single diode, 600V, If: 40A, D55/T-module, Ifsm: 570A Min Qty: 1 | 0 |
|
$22.1100 / $32.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-T40HF60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T40HF60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |