Part Details for VS-T110HF40 by Vishay Intertechnologies
Overview of VS-T110HF40 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-T110HF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3453
|
Newark | Diode Module, 400V, 110A, D-55, Repetitive Peak Reverse Voltage:400V, Average Forward Current:110A, Forward Voltage Max:1.35V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Forward Surge Current:2.1Ka Rohs Compliant: Yes |Vishay VS-T110HF40 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $29.8700 | Buy Now |
DISTI #
VS-T110HF40
|
Avnet Americas | Diode Switching 400V 110A 2-Pin D-55 - Tape and Reel (Alt: VS-T110HF40) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$23.9976 / $30.4858 | Buy Now |
DISTI #
844-T110HF40
|
Mouser Electronics | Rectifiers 400 Volt 110 Amp RoHS: Compliant | 0 |
|
$25.6700 / $34.6500 | Order Now |
DISTI #
VS-T110HF40
|
TTI | Rectifiers 400 Volt 110 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$23.1600 / $28.0600 | Buy Now |
DISTI #
VS-T110HF40
|
Avnet Americas | Diode Switching 400V 110A 2-Pin D-55 - Tape and Reel (Alt: VS-T110HF40) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$23.9976 / $30.4858 | Buy Now |
DISTI #
VS-T110HF40
|
TME | Module: diode, single diode, 400V, If: 110A, D55/T-module, Ifsm: 2kA Min Qty: 1 | 0 |
|
$29.7900 / $43.2700 | RFQ |
DISTI #
VS-T110HF40
|
EBV Elektronik | Diode Switching 400V 110A 2-Pin D-55 (Alt: VS-T110HF40) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-T110HF40
VS-T110HF40 CAD Models
VS-T110HF40 Part Data Attributes:
|
VS-T110HF40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T110HF40
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 110A, 400V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-07-19 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 2100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |