Part Details for VS-ST730C14L1L by Vishay Intertechnologies
Overview of VS-ST730C14L1L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ST730C14L1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1176
|
Newark | Silicon Controlled Rectifier,1.4Kv V(Drm),990A I(T),to-200Ac |Vishay VS-ST730C14L1L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8900 / $148.8300 | Buy Now |
DISTI #
VS-ST730C14L1L
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST730C14L1L) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Reel | 0 |
|
$115.2525 / $122.5125 | Buy Now |
DISTI #
78-VS-ST730C14L1L
|
Mouser Electronics | SCRs Thyristors - B-PUK RoHS: Compliant | 0 |
|
$122.8700 / $129.5900 | Order Now |
DISTI #
VS-ST730C14L1L
|
TTI | SCRs Thyristors - B-PUK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$118.6400 | Buy Now |
DISTI #
VS-ST730C14L1L
|
TME | Thyristor: hockey-puck, Urmax: 1.4kV, Ifmax: 2kA, 990A, Press-Pack Min Qty: 1 | 0 |
|
$174.2900 / $236.9900 | RFQ |
Part Details for VS-ST730C14L1L
VS-ST730C14L1L CAD Models
VS-ST730C14L1L Part Data Attributes
|
VS-ST730C14L1L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST730C14L1L
Vishay Intertechnologies
Silicon Controlled Rectifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 18700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.62 V | |
On-state Current-Max | 990000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2000 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |