Part Details for VS-ST380CH06C1 by Vishay Semiconductors
Results Overview of VS-ST380CH06C1 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-ST380CH06C1 Information
VS-ST380CH06C1 by Vishay Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-ST380CH06C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-ST380CH06C1-ND
|
DigiKey | SCR 600V 2220A TO200AB Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$94.0750 / $102.6200 | Buy Now |