Part Details for VS-ST280S04P0V by Vishay Semiconductors
Overview of VS-ST280S04P0V by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST280S04P0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST280S04P0V-ND
|
DigiKey | SCR 400V 440A TO209AB Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7 In Stock |
|
$103.4925 / $113.3700 | Buy Now |