Part Details for VS-ST230S08P0VPBF by Vishay Intertechnologies
Results Overview of VS-ST230S08P0VPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-ST230S08P0VPBF Information
VS-ST230S08P0VPBF by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-ST230S08P0VPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1065
|
Newark | Silicon Controlled Rectifier,800V V(Drm),230A I(T),to-209Ab |Vishay VS-ST230S08P0VPBF RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 / $74.2600 | Buy Now |
DISTI #
VS-ST230S08P0VPBF
|
Avnet Americas | Thyristor PCT 800V 5.97KA 4-Pin TO-93 - Tape and Reel (Alt: VS-ST230S08P0VPBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Reel | 0 |
|
$65.8336 / $70.3103 | Buy Now |
DISTI #
844-ST230S08P0VPBF
|
Mouser Electronics | SCRs 230 Amp 800 Volt 360 Amp IT(RMS) RoHS: Compliant | 0 |
|
$71.8700 | Order Now |
DISTI #
VS-ST230S08P0VPBF
|
EBV Elektronik | Thyristor PCT 800V 597KA 4Pin TO93 (Alt: VS-ST230S08P0VPBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 1535 |
|
RFQ |
Part Details for VS-ST230S08P0VPBF
VS-ST230S08P0VPBF CAD Models
VS-ST230S08P0VPBF Part Data Attributes
|
VS-ST230S08P0VPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST230S08P0VPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 230A I(T), 800V V(DRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5970 A | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |