Part Details for VS-ST180S16P0PBF by Vishay Intertechnologies
Results Overview of VS-ST180S16P0PBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-ST180S16P0PBF Information
VS-ST180S16P0PBF by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-ST180S16P0PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55M1031
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),200A I(T),to-209Ab |Vishay VS-ST180S16P0PBF RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5800 / $87.8000 | Buy Now |
|
DISTI #
VS-ST180S16P0PBF
|
Avnet Americas | - Tape and Reel (Alt: VS-ST180S16P0PBF) COO: Hong Kong RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Reel | 0 |
|
$99.6288 / $101.7044 | Buy Now |
|
DISTI #
VS-ST180S16P0PBF
|
TTI | SCRs 200 Amp 1600 Volt 314 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$103.7800 | Buy Now |
US Tariff Estimator: VS-ST180S16P0PBF by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS-ST180S16P0PBF
VS-ST180S16P0PBF Part Data Attributes
|
|
VS-ST180S16P0PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST180S16P0PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | TO-93, 3 PIN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Circuit Commutated Turn-off Time-Nom | 100 µs | |
| Configuration | SINGLE | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
| DC Gate Trigger Current-Max | 150 mA | |
| DC Gate Trigger Voltage-Max | 3 V | |
| Holding Current-Max | 600 mA | |
| JEDEC-95 Code | TO-209AB | |
| JESD-30 Code | O-MUPM-H3 | |
| Leakage Current-Max | 30 mA | |
| Non-Repetitive Pk On-state Cur | 5230 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 200000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | METAL | |
| Package Shape | ROUND | |
| Package Style | POST/STUD MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| RMS On-state Current-Max | 314 A | |
| Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
| Repetitive Peak Off-state Voltage | 1600 V | |
| Repetitive Peak Reverse Voltage | 1600 V | |
| Surface Mount | NO | |
| Terminal Form | HIGH CURRENT CABLE | |
| Terminal Position | UPPER | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Trigger Device Type | SCR |