Part Details for VS-ST173C12CFK0 by Vishay Intertechnologies
Overview of VS-ST173C12CFK0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST173C12CFK0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3305
|
Newark | Scr Thyristor, 330A, 1.2Kv To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:200Ma, Average Forward Current:330A, On State Rms Current:610A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Vishay VS-ST173C12CFK0 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-ST173C12CFK0
VS-ST173C12CFK0 CAD Models
VS-ST173C12CFK0 Part Data Attributes
|
VS-ST173C12CFK0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST173C12CFK0
Vishay Intertechnologies
Silicon Controlled Rectifier, 610A I(T)RMS, 330A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 4900 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.07 V | |
On-state Current-Max | 330000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
RMS On-state Current-Max | 610 A | |
Repetitive Peak Off-state Leakage Current-Max | 40000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Device Type | SCR |