Part Details for VS-ST083S08PFN0 by Vishay Intertechnologies
Overview of VS-ST083S08PFN0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS-ST083S08PFN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3276
|
Newark | Scr Thyristor, 85A, 800V, To-209Ac, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:200Ma, Average Forward Current:85A, On State Rms Current:135A, Gate Trigger Voltage Max:3V Rohs Compliant: No |Vishay VS-ST083S08PFN0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-ST083S08PFN0
VS-ST083S08PFN0 CAD Models
VS-ST083S08PFN0 Part Data Attributes
|
VS-ST083S08PFN0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST083S08PFN0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |