Part Details for VS-ST-CD-1,0/14,8/0,5 by Phoenix Contact
Overview of VS-ST-CD-1,0/14,8/0,5 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for VS-ST-CD-1,0/14,8/0,5
VS-ST-CD-1,0/14,8/0,5 CAD Models
VS-ST-CD-1,0/14,8/0,5 Part Data Attributes
|
VS-ST-CD-1,0/14,8/0,5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-ST-CD-1,0/14,8/0,5
Phoenix Contact
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |