Part Details for VS-SD403C08S10C by Vishay Intertechnologies
Overview of VS-SD403C08S10C by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VS-SD403C08S10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3163
|
Newark | Fast Diode, 430A, 800V, Do-200Aa, Current Rating:430A, Diode Case Style:Do-200Aa, Diode Configuration:Single, Diode Type:Fast Recovery, Forward Current If:430A, Forward Current If(Av):430A, Forward Surge Current Ifsm Max:6.47Ka Rohs Compliant: Yes |Vishay VS-SD403C08S10C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-SD403C08S10C
VS-SD403C08S10C CAD Models
VS-SD403C08S10C Part Data Attributes
|
VS-SD403C08S10C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD403C08S10C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 430A, 800V V(RRM), Silicon, DO-200AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.83 V | |
JEDEC-95 Code | DO-200AA | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 6470 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 430 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 35000 µA | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |