Part Details for VS-SD3000C08K by Vishay Intertechnologies
Overview of VS-SD3000C08K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SD3000C08K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3132
|
Newark | Standard Diode, 3.8Ka 800V Do-200Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:3.8Ka, Diode Configuration:Single, Forward Voltage Max:1.22V, Reverse Recovery Time:-, Forward Surge Current:31.5Ka, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay VS-SD3000C08K RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9400 / $188.7800 | Buy Now |
DISTI #
VS-SD3000C08K
|
Avnet Americas | Diodes - K-PUK - Bulk (Alt: VS-SD3000C08K) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$155.2461 / $165.0150 | Buy Now |
DISTI #
844-SD3000C08K
|
Mouser Electronics | Rectifiers 800 Volt 3800 Amp RoHS: Compliant | 0 |
|
$189.3300 | Order Now |
DISTI #
VS-SD3000C08K
|
TTI | Rectifiers 800 Volt 3800 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$174.1400 | Buy Now |
DISTI #
VS-SD3000C08K
|
TME | Diode: hockey-puck rectifying, 800V, 3.8kA, 6.23kA, DO200AC,K-PUK Min Qty: 1 | 0 |
|
$218.3400 / $269.9600 | RFQ |
Part Details for VS-SD3000C08K
VS-SD3000C08K CAD Models
VS-SD3000C08K Part Data Attributes
|
VS-SD3000C08K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD3000C08K
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1925A, 800V V(RRM), Silicon, DO-200AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.22 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 37500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1925 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 75000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |