Part Details for VS-P123 by Vishay Intertechnologies
Overview of VS-P123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-P123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2951
|
Newark | Bridge Rectifier, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:25A, Bridge Rectifier Case Style:D-19, No. Of Pins:8Pins, Forward Voltage Max:1.35V, Bridge Rectifier Mounting:Panel Mount Rohs Compliant: Yes |Vishay VS-P123 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $34.1200 | Buy Now |
DISTI #
VS-P123
|
Avnet Americas | THYRISTOR SCR MOD 800V 375A 6PIN - Bulk (Alt: VS-P123) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4171 / $34.8299 | Buy Now |
DISTI #
844-P123
|
Mouser Electronics | SCR Modules 800 Volt 25 Amp RoHS: Compliant | 0 |
|
$27.6800 / $36.7100 | Order Now |
DISTI #
VS-P123
|
TTI | SCR Modules 800 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$27.1200 / $32.3800 | Buy Now |
DISTI #
VS-P123
|
TME | Bridge rectifier: half-controlled, Urmax: 800V, If: 25A, Ifsm: 357A Min Qty: 1 | 0 |
|
$30.5300 / $43.4100 | RFQ |
Part Details for VS-P123
VS-P123 CAD Models
VS-P123 Part Data Attributes:
|
VS-P123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P123
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |