Part Details for VS-MURD620CTTRL-M3 by Vishay Semiconductors
Results Overview of VS-MURD620CTTRL-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MURD620CTTRL-M3 Information
VS-MURD620CTTRL-M3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MURD620CTTRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-MURD620CTTRL-M3CT-ND
|
DigiKey | DIODE ARRAY GP 200V 3A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8554 In Stock |
|
$0.2729 / $0.9800 | Buy Now |
Part Details for VS-MURD620CTTRL-M3
VS-MURD620CTTRL-M3 CAD Models
VS-MURD620CTTRL-M3 Part Data Attributes
|
VS-MURD620CTTRL-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MURD620CTTRL-M3
Vishay Semiconductors
DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MURD620CTTRL-M3
This table gives cross-reference parts and alternative options found for VS-MURD620CTTRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURD620CTTRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MURD620CTTR-M3 | Vishay Intertechnologies | $0.3544 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | VS-MURD620CTTRL-M3 vs VS-MURD620CTTR-M3 |