Part Details for VS-MURD620CTTRHM3 by Vishay Semiconductors
Results Overview of VS-MURD620CTTRHM3 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MURD620CTTRHM3 Information
VS-MURD620CTTRHM3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MURD620CTTRHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MURD620CTTRHM3-ND
|
DigiKey | DIODE ARRAY GP 200V 3A DPAK Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7532 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 3A, 200V V(RRM), SILICON, TO-252AA | 196 |
|
$0.7560 / $1.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.9688 | Buy Now |