There are no models available for this part yet.
Overview of VS-MURD620CTHM3 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-MURD620CTHM3 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-VS-MURD620CTHM3-ND
|
DigiKey | DIODE ARRAY GP 200V 3A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4630 In Stock |
|
$0.7532 / $1.8000 | Buy Now |
CAD Models for VS-MURD620CTHM3 by Vishay Semiconductors
Related Parts for VS-MURD620CTHM3
-
VS-VSKE320-08PBFRectifier Diodes
-
P6SMB15CATransient Suppressors
-
ZXMS6005DN8Q-13Power Field-Effect Transistors
-
PIC16F676-E/STMicrocontrollers
-
CRCW060375R0FKTAFixed Resistors
-
292172-4Headers and Edge Type Connectors
-
LT1085CM-3.3Linear Regulator ICs
-
VNS1NV04Peripheral Drivers
-
STM6710LWB6FPower Management Circuits