Part Details for VS-MURD620CT-M3 by Vishay Semiconductors
Overview of VS-MURD620CT-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURD620CT-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MURD620CT-M3GI-ND
|
DigiKey | DIODE ARRAY GP 200V 6A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
7273 In Stock |
|
$0.2729 / $0.9800 | Buy Now |
Part Details for VS-MURD620CT-M3
VS-MURD620CT-M3 CAD Models
VS-MURD620CT-M3 Part Data Attributes
|
VS-MURD620CT-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MURD620CT-M3
Vishay Semiconductors
DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MURD620CT-M3
This table gives cross-reference parts and alternative options found for VS-MURD620CT-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURD620CT-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURD620CTTRL-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CT-M3 vs VS-MURD620CTTRL-M3 |
VS-MURD620CTTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Semiconductors | VS-MURD620CT-M3 vs VS-MURD620CTTRLPBF |
VS-MURD620CTTRL-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CT-M3 vs VS-MURD620CTTRL-M3 |
VS-MURD620CTTR-M3 | DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-MURD620CT-M3 vs VS-MURD620CTTR-M3 |
VS-MURD620CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CT-M3 vs VS-MURD620CT-M3 |
VS-MURD620CTTRR-M3 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-MURD620CT-M3 vs VS-MURD620CTTRR-M3 |