There are no models available for this part yet.
Overview of VS-MBRS360-M3/9AT by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-MBRS360-M3/9AT by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-MBRS360-M3/9ATGICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34691 In Stock |
|
$0.1190 / $0.4100 | Buy Now | |
New Advantage Corporation | SMC-E3 - Tape &Reel 60V Single RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.1600 / $0.1714 | Buy Now |
CAD Models for VS-MBRS360-M3/9AT by Vishay Semiconductors
Related Parts for VS-MBRS360-M3/9AT
-
MBRS360T3GRectifier Diodes
-
BZX84-C18,215Zener Diodes
-
CC1206KKX7R6BB106Fixed Capacitors
-
FQP27P06Power Field-Effect Transistors
-
RC2010JK-073R9LFixed Resistors
-
BSH108,215Small Signal Field-Effect Transistors
-
MMBT4403LT1GSmall Signal Bipolar Transistors
-
215079-4Headers and Edge Type Connectors
-
TCMT1100Optocoupler