Part Details for VS-MBRS340TRPBF by Vishay Intertechnologies
Overview of VS-MBRS340TRPBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBRS340TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 V, SILICON, RECTIFIER DIODE | 6 |
|
$0.5136 | Buy Now |
DISTI #
SMC-VS-MBRS340TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3571 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5957 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 40V 3A SMC | 8910 |
|
RFQ | |
DISTI #
1463234
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 3A, 40V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3304 / $0.7852 | Buy Now |
DISTI #
1463234RL
|
Farnell | DIODE, SCHOTTKY, 3A, 40V RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.5358 / $1.0841 | Buy Now |
DISTI #
1463234
|
Farnell | DIODE, SCHOTTKY, 3A, 40V RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5358 / $1.2548 | Buy Now |
Part Details for VS-MBRS340TRPBF
VS-MBRS340TRPBF CAD Models
VS-MBRS340TRPBF Part Data Attributes:
|
VS-MBRS340TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRS340TRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1580 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MBRS340TRPBF
This table gives cross-reference parts and alternative options found for VS-MBRS340TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRS340TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS340-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, GREEN, SMC, 2 PIN | Sensitron Semiconductors | VS-MBRS340TRPBF vs MBRS340-G |
MBRS340TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | VS-MBRS340TRPBF vs MBRS340TRPBF |
MBRS340-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, GREEN, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBRS340TRPBF vs MBRS340-G |
MBRS340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | VS-MBRS340TRPBF vs MBRS340 |