Part Details for VS-MBRB20100CTTRLP by Vishay Intertechnologies
Results Overview of VS-MBRB20100CTTRLP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MBRB20100CTTRLP Information
VS-MBRB20100CTTRLP by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MBRB20100CTTRLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Quest Components | 550 |
|
$1.6500 / $4.0000 | Buy Now | |
DISTI #
VS-MBRB20100CTTRLP
|
EBV Elektronik | Diode Schottky 100V 20A 3Pin2Tab D2PAK TR (Alt: VS-MBRB20100CTTRLP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-MBRB20100CTTRLP
VS-MBRB20100CTTRLP CAD Models
VS-MBRB20100CTTRLP Part Data Attributes
|
VS-MBRB20100CTTRLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRB20100CTTRLP
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MBRB20100CTTRLP
This table gives cross-reference parts and alternative options found for VS-MBRB20100CTTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB20100CTTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRB10100CT-B | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-MBRB20100CTTRLP vs MBRB10100CT-B |
MBRB20100CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | VS-MBRB20100CTTRLP vs MBRB20100CT-BP |
MBRB20100CTTRLP | International Rectifier | Check for Price | Rectifier Diode, Schottky, 10A, 100V V(RRM), | VS-MBRB20100CTTRLP vs MBRB20100CTTRLP |
MBRB20100CT-T | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-MBRB20100CTTRLP vs MBRB20100CT-T |
VS-MBRB20100CTGTLP | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | VS-MBRB20100CTTRLP vs VS-MBRB20100CTGTLP |
MBRB20100CT-B | Micro Commercial Components | Check for Price | Rectifier Diode, | VS-MBRB20100CTTRLP vs MBRB20100CT-B |
VS-MBRB20100CTGTRP | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | VS-MBRB20100CTTRLP vs VS-MBRB20100CTGTRP |