Part Details for VS-MBR4045CT-1PBF by Vishay Intertechnologies
Overview of VS-MBR4045CT-1PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MBR4045CT-1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MBR4045CT-1PBF
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MBR4045CT-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1462 / $1.4560 | Buy Now |
DISTI #
VS-MBR4045CT-1PBF
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MBR4045CT-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1462 / $1.4560 | Buy Now |
DISTI #
VS-MBR4045CT-1PBF
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MBR4045CT-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1462 / $1.4560 | Buy Now |
DISTI #
VS-MBR4045CT-1PBF
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MBR4045CT-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1462 / $1.4560 | Buy Now |
Part Details for VS-MBR4045CT-1PBF
VS-MBR4045CT-1PBF CAD Models
VS-MBR4045CT-1PBF Part Data Attributes:
|
VS-MBR4045CT-1PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBR4045CT-1PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-262AA, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-262AA | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MBR4045CT-1PBF
This table gives cross-reference parts and alternative options found for VS-MBR4045CT-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR4045CT-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBR4045CT-1PBF vs MBR4045CT-G |
MBR4045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Microsemi Corporation | VS-MBR4045CT-1PBF vs MBR4045CT |
VS-MBR4045CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR4045CT-1PBF vs VS-MBR4045CTPBF |
MBR4045CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | VS-MBR4045CT-1PBF vs MBR4045CT-1 |
MBR4045CT-1-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBR4045CT-1PBF vs MBR4045CT-1-G |
VS-MBR4045CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-MBR4045CT-1PBF vs VS-MBR4045CT-N3 |
VS-MBR4045CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VS-MBR4045CT-1PBF vs VS-MBR4045CT-M3 |
MBR4045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBR4045CT-1PBF vs MBR4045CT |
VS-MBR4045CT-1-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MBR4045CT-1PBF vs VS-MBR4045CT-1-M3 |
MBR4045CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBR4045CT-1PBF vs MBR4045CT-1 |