Part Details for VS-MBR1545CT-M3 by Vishay Intertechnologies
Results Overview of VS-MBR1545CT-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MBR1545CT-M3 Information
VS-MBR1545CT-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MBR1545CT-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5567
|
Newark | Schottky Rectifier, Dual, 45V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7796 |
|
$1.0700 / $2.2900 | Buy Now |
DISTI #
VS-MBR1545CT-M3
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-220AB Tube - Rail/Tube (Alt: VS-MBR1545CT-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4174 / $0.4544 | Buy Now |
DISTI #
78-VS-MBR1545CT-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 2 x 7.5A IF C.A. TO-220AB RoHS: Compliant | 955 |
|
$0.4510 / $0.9200 | Buy Now |
DISTI #
VS-MBR1545CT-M3
|
TTI | Schottky Diodes & Rectifiers 45V 2 x 7.5A IF C.A. TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4100 / $0.4270 | Buy Now |
DISTI #
VS-MBR1545CT-M3
|
TME | Diode: Schottky rectifying, THT, 45V, 15A, TO220AB Min Qty: 1 | 0 |
|
$0.7900 / $1.3400 | RFQ |
DISTI #
VS-MBR1545CT-M3
|
EBV Elektronik | Diode Schottky 45V 15A 3Pin TO220AB Tube (Alt: VS-MBR1545CT-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 5156 |
|
RFQ |
Part Details for VS-MBR1545CT-M3
VS-MBR1545CT-M3 CAD Models
VS-MBR1545CT-M3 Part Data Attributes
|
VS-MBR1545CT-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBR1545CT-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for VS-MBR1545CT-M3
This table gives cross-reference parts and alternative options found for VS-MBR1545CT-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR1545CT-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1545CT | Taitron Components Inc | Check for Price | Rectifier Diode, | VS-MBR1545CT-M3 vs MBR1545CT |
MBR1545CT-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | VS-MBR1545CT-M3 vs MBR1545CT-PBF |
STPS1545CT | STMicroelectronics | $0.4943 | 45 V, 15 A dual Power Schottky Rectifier | VS-MBR1545CT-M3 vs STPS1545CT |
MBR1545CTC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | VS-MBR1545CT-M3 vs MBR1545CTC0G |
MBR1545CT | Galaxy Microelectronics | Check for Price | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 45V; IAV Max (A): 15A; VFM Max (V): 0.7V; @ IF (A): 15A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 45V; Package: TO-220AB | VS-MBR1545CT-M3 vs MBR1545CT |
PBYR1545CT | NXP Semiconductors | Check for Price | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | VS-MBR1545CT-M3 vs PBYR1545CT |
MBR1545CTG | onsemi | $0.7014 | Schottky Barrier Rectifier, 15 A, 45 V, TO-220 3 LEAD STANDARD, 50-TUBE | VS-MBR1545CT-M3 vs MBR1545CTG |