Part Details for VS-M12MSBBP-IP20-93E/1 0 by Phoenix Contact
Results Overview of VS-M12MSBBP-IP20-93E/1 0 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
MSPEC2L0BM810 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 120m |
Price & Stock for VS-M12MSBBP-IP20-93E/1 0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bus system flush-type plug, Ethernet, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 t... more RoHS: Compliant | 0 |
|
$75.6800 / $97.5900 | Buy Now |
|
Master Electronics | Bus system flush-type plug, Ethernet, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 t... more RoHS: Compliant | 0 |
|
$75.6800 / $97.5900 | Buy Now |