Part Details for VS-KBPC804PBF by Vishay Intertechnologies
Overview of VS-KBPC804PBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-KBPC804PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4422
|
Newark | Bridge Rectifier, Single Phase, 8A, 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:8A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay VS-KBPC804PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.3100 / $3.8200 | Buy Now |
DISTI #
VS-KBPC804PBF
|
Avnet Americas | Diode Rectifier Bridge Single 400V 8A 4-Pin D-72 - Bulk (Alt: VS-KBPC804PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6817 / $1.7875 | Buy Now |
DISTI #
844-KBPC804PBF
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant | 0 |
|
$1.9300 / $3.4600 | Order Now |
DISTI #
VS-KBPC804PBF
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.7900 / $1.8600 | Buy Now |
DISTI #
VS-KBPC804PBF
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 8A, Ifsm: 125A Min Qty: 1 | 0 |
|
$1.8500 / $3.2000 | RFQ |
DISTI #
VS-KBPC804PBF
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 8A 4-Pin D-72 (Alt: VS-KBPC804PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 137A 1V3A 8A 400V D-72 Bridge Rectifiers ROHS | 5 |
|
$1.6253 / $2.2175 | Buy Now |
Part Details for VS-KBPC804PBF
VS-KBPC804PBF CAD Models
VS-KBPC804PBF Part Data Attributes
|
VS-KBPC804PBF
Vishay Intertechnologies
Buy Now
|
Compare Parts:
VS-KBPC804PBF
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |