Part Details for VS-KBPC804 by Vishay Intertechnologies
Overview of VS-KBPC804 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for VS-KBPC804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F8812
|
Newark | Bridge Rectifier, Single Phase, 8A, 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:8A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: No |Vishay VS-KBPC804 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0600 | Buy Now |
DISTI #
VS-KBPC804
|
Avnet Americas | Bridges - KBPC - Bulk (Alt: VS-KBPC804) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0184 / $2.1454 | Buy Now |
DISTI #
844-KBPC804
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant | 0 |
|
$2.8700 / $4.7600 | Order Now |
DISTI #
VS-KBPC804
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.2100 / $2.4900 | Buy Now |
DISTI #
VS-KBPC804
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 8A, Ifsm: 125A Min Qty: 1 | 0 |
|
$1.9200 / $3.2000 | RFQ |
Part Details for VS-KBPC804
VS-KBPC804 CAD Models
VS-KBPC804 Part Data Attributes
|
VS-KBPC804
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-KBPC804
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, D-72, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |