-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-KBPC610
|
Avnet Americas | Bridges - KBPC - Rail/Tube (Alt: VS-KBPC610) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
844-KBPC610
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant | 99 |
|
$1.9300 / $4.3300 | Buy Now |
DISTI #
VS-KBPC610
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.0700 | Buy Now |
DISTI #
VS-KBPC610
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 6A, Ifsm: 125A, THT Min Qty: 1 | 0 |
|
$1.8000 / $3.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-KBPC610
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-KBPC610
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |