Part Details for VS-HFA30TA60CSTRLP by Vishay Intertechnologies
Results Overview of VS-HFA30TA60CSTRLP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-HFA30TA60CSTRLP Information
VS-HFA30TA60CSTRLP by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-HFA30TA60CSTRLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5450 |
|
RFQ | ||
DISTI #
VS-HFA30TA60CSTRLP
|
EBV Elektronik | 600V30AHEXFREDCommonCathodeDiodeinaD2PakHEXFRED (Alt: VS-HFA30TA60CSTRLP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-HFA30TA60CSTRLP
VS-HFA30TA60CSTRLP CAD Models
VS-HFA30TA60CSTRLP Part Data Attributes
|
VS-HFA30TA60CSTRLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA30TA60CSTRLP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 74 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA30TA60CSTRLP
This table gives cross-reference parts and alternative options found for VS-HFA30TA60CSTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA30TA60CSTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-HFA30TA60CSTRRP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | VS-HFA30TA60CSTRLP vs VS-HFA30TA60CSTRRP |
HFA30TA60CS | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D2PAK-3 | VS-HFA30TA60CSTRLP vs HFA30TA60CS |
VS-HFA30TA60CS-M3 | Vishay Intertechnologies | $1.8781 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-HFA30TA60CSTRLP vs VS-HFA30TA60CS-M3 |
HFA30TA60CSTRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | VS-HFA30TA60CSTRLP vs HFA30TA60CSTRR |
VS-HFA30TA60CSR-M3 | Vishay Intertechnologies | $1.8164 | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-HFA30TA60CSTRLP vs VS-HFA30TA60CSR-M3 |
HFA30TA60CSTRL | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | VS-HFA30TA60CSTRLP vs HFA30TA60CSTRL |
SML15SUZ06SC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | VS-HFA30TA60CSTRLP vs SML15SUZ06SC |
DSEP29-06A | IXYS Corporation | $2.7593 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | VS-HFA30TA60CSTRLP vs DSEP29-06A |
SML15SUZ06SC | TT Electronics Resistors | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D3PAK-3 | VS-HFA30TA60CSTRLP vs SML15SUZ06SC |
SML15EUZ06SC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 600V, SILICON, RECTIFIER DIODE, D3PAK-3 | VS-HFA30TA60CSTRLP vs SML15EUZ06SC |